118-05850 | HellermannTyton
Cable tie, PA, (L x W) 150 x 4.6 mm, bundle-Ø 1.6 to 35 mm, black, -40 to 105 °C, 118-05850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1618 €
50 pcs.
0.1428 €
100 pcs.
0.1297 €
500 pcs.
0.1190 €
1000 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with barbs on the outside, type HellermannTyton T50.
The smooth side of the tape rests on the harness material to avoid pressure marks and indentations in the cable caused by the barbs. The head stands off far less and can be threaded when the tie is installed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 150 mm | |
| Width | 4.6 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |