118-00128 | HellermannTyton
Cable tie, PA, (L x W) 245 x 4.6 mm, bundle-Ø 1.6 to 66 mm, black, UV resistant, -40 to 85 °C, 118-00128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
50 pcs.
0.1797 €
100 pcs.
0.1642 €
500 pcs.
0.1511 €
1000 pcs.
0.1357 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie outside serrated, 118-00128, HellermannTyton
Cable tie is used in many areas where thin-walled or soft insulation wire and cable is being installed, for instance automotive and electrical industry.
Features
- Outside serrated cable tie with smooth surface to the bundle
- Tie follows the contours of the cable bundle perfectly
- Takes up less space due to curved head design
- Easy insertion combined with high tensile strength
- PA66V0 cable ties fulfill Limited Fire Hazard requirements
- Easy application either manually or with a processing tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 245 mm | |
| Width | 4.6 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 66 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |