118-04701 | HellermannTyton
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 1.6 to 20 mm, black, -40 to 105 °C, 118-04701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0583 € *
Available: 100 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
50 pcs.
0.0512 €
100 pcs.
0.0452 €
500 pcs.
0.0417 €
1000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie for thin-walled bundles, 118-04701, HellermannTyton
The 118-04701 is a cable tie used in many areas where thin-walled or soft insulation wires and cable are being installed, for instance automotive and aircraft industry. This tie is made from material PA66V0 that is suitable for applications where safety regulations require reduction of smoke and dangerous gases.
Features
- Outside serrated cable tie with smooth surface to the bundle
- Tie follows the contours of the cable bundle perfectly
- Takes up less space due to curved head design
- Easy insertion combined with high tensile strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Thickness | 1 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 20 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |