118-00044 | HellermannTyton
Cable tie, PA, (L x W) 200 x 3.4 mm, bundle-Ø 1.6 to 50 mm, natural, -40 to 105 °C, 118-00044
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cable tie outside serrated, 118-00044, HellermannTyton
This cable tie is used in many areas where thin-walled or soft insulation wires and cable are being installed, for instance automotive and aircraft industry.
Features
- Outside serrated cable tie with smooth surface to the bundle
- Takes up less space due to curved head design
- Easy insertion combined with high tensile strength
- Easy application either manually or with an application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 200 mm | |
| Width | 3.4 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 135 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |