115-40300 | HellermannTyton
Cable tie, releasable, PA, (L x W) 305 x 4.7 mm, bundle-Ø 16 to 80 mm, black, -40 to 85 °C, 115-40300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clip, 115-40300, HellermannTyton
Releasable cable tie perfect for use in the packaging industry as a bag closure where access to part of the bag content may be needed but the bag needs to be re-sealed later. Something that often occurs for instance in the catering or service industry. In addition the cable tie can be opened easily with only one finger by simply pushing the wing of the unique head.
Features
- Unique head design for simple and rapid use
- Quick-release mechanism for one-hand operation
- Cable tie can be opened even when under tension
- Can still be released when working with gloves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with wing lock | |
| Length | 305 mm | |
| Width | 4.7 mm | |
| Thickness | 1.4 mm | |
| min. Bundle diameter | 16 mm | |
| max. Bundle diameter | 80 mm | |
| Min holding force | 135 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |