115-40200 | HellermannTyton
Cable tie, releasable, PA, (L x W) 200 x 4.7 mm, bundle-Ø 16 to 50 mm, black, -40 to 85 °C, 115-40200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available: 400 pcs.
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2999 €
500 pcs.
0.2820 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clip, 115-40200, HellermannTyton
Releasable cable tie perfect for use in the packaging industry as a bag closure where access to part of the bag content may be needed but the bag needs to be re-sealed later. Something that often occurs, for instance, in the catering or service industry. In addition, the cable tie can be opened easily with only one finger by simply pushing the wing of the unique head.
Features
- Patented head design for simple and rapid use
- Quick-release mechanism for one-hand operation, even under tension
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with wing lock | |
| Length | 200 mm | |
| Width | 4.7 mm | |
| Thickness | 1.4 mm | |
| min. Bundle diameter | 16 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 135 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |