115-06319 | HellermannTyton

Cable tie, releasable, PA, (L x W) 160 x 4.6 mm, bundle-Ø 1.5 to 35 mm, natural, -40 to 85 °C, 115-06319

Order No.: 42P7013
EAN: 4031026108414
MPN:
115-06319
RT50S-PA66-NA
Series: RT
115-06319 HellermannTyton Cable Ties Image 1
115-06319 HellermannTyton Cable Ties Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1964 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1964 €
50 pcs.
0.1809 €
100 pcs.
0.1666 €
500 pcs.
0.1559 €
1000 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale

Releasable cable tie, 115-06319, HellermannTyton

Releasable cable tie used in a wide range of industry this releasable and reusable tie is ideal where temporary installation, or, the addition or removal of cable is required, e.g. Theatre, outdoor event or prototype harnessing work.

Features

  • Extended trigger for simple and quick release of ties
  • Multiple grades of PA 6.6 for use indoors, outdoors or at high temperatures
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 160 mm
Width 4.6 mm
Thickness 1.2 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 35 mm
Min holding force 225 N
Material PA
Colour natural
detachable closure Yes
Halogen free No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin MX
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes