115-06219 | HellermannTyton
Cable tie, releasable, PA, (L x W) 215 x 4 mm, bundle-Ø 1.5 to 51 mm, natural, -40 to 85 °C, 115-06219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2749 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2749 €
50 pcs.
0.2535 €
100 pcs.
0.2332 €
500 pcs.
0.2190 €
1000 pcs.
0.2059 €
*incl. VAT plus shipping costs
Subject to prior sale
Releasable cable tie, 115-06219, HellermannTyton
Releasable cable tie used in a wide range of industry this releasable and reusable tie is ideal where temporary installation, or, the addition or removal of cable is required, e.g. Theatre, outdoor event or prototype harnessing work.
Features
- Extended trigger for simple and quick release of ties
- Multiple grades of PA 6.6 for use indoors, outdoors or at high temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 215 mm | |
| Width | 4 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 51 mm | |
| Min holding force | 180 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |