114-04979 | HellermannTyton
Cable tie, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1.5 to 50 mm, natural, 114-04979
Unit Price (€ / pc.)
1.1067 € *
Available: 400 pcs.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9758 €
100 pcs.
0.9044 €
500 pcs.
0.8211 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties for temperatures up to +195°C (500 h) in polyamide 4.6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |