114-01879 | HellermannTyton
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 1.5 to 22 mm, natural, -40 to 130 °C, 114-01879
Unit Price (€ / pc.)
0.2678 € *
Available: 26 pcs.
Next delivery: 1,000 pcs. on 2026-04-02
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2332 €
100 pcs.
0.2166 €
500 pcs.
0.1987 €
1000 pcs.
0.1868 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 114-01879, HellermannTyton
This inside serrated cable tie is made from Polyamide 4.6. It can be applied in environments with temperatures up to +195 °C which makes it suitable for applications where a broader temperature range is required.
Features
- Low smoke generation in the event of a fire
- Inside serrated cable tie offers strong hold around bundles
- Easy application either manually or with an application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Thickness | 1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SG |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |