113-12020 | HellermannTyton
Cable tie, PA, (L x W) 395 x 7.6 mm, bundle-Ø 5 to 102 mm, black, -40 to 85 °C, 113-12020
Order No.: 13H1237
EAN: 4031026108278
MPN:
113-12020
T120MR-PA66-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1543 €
100 pcs.
1.0591 €
500 pcs.
0.9877 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 113-12020, HellermannTyton
Cable tie with a built-in mounting hole and once fastend around the cables, the bundle can be simply secured to the panel with a screw or bolt.
Features
- One-piece bundling and fixing tie
- Quick and easy installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 395 mm | |
| Width | 7.6 mm | |
| Thickness | 1.8 mm | |
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 102 mm | |
| Min holding force | 333.6 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |