113-05019 | HellermannTyton
Cable tie, PA, (L x W) 215 x 4.7 mm, bundle-Ø 1.5 to 45 mm, natural, -40 to 85 °C, 113-05019
Order No.: 13H1234
EAN: 5022660019210
MPN:
113-05019
T50MR-PA66-NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available: 103 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with screw eyelet on the head, type HellermannTyton T.
Halogen-free, with screw eyelet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with screw eyelet, fixing hole-Ø 5.4 mm | |
| Length | 215 mm | |
| Width | 4.7 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 45 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |