112-53060 | HellermannTyton
Cable tie, PA, (L x W) 535 x 9 mm, bundle-Ø 146 mm, black, UV resistant, -40 to 105 °C, 112-53060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cable tie, 112-53060, HellermannTyton
This tie is particularly useful in area with restricted space. The low profile design ensures that nothing snags on the head. The outside serration of the tie with its smooth surface to the bundle avoids any damage to the insulation.
Features
- Outside serrated cable tie with a smooth surface to the bundle
- Broad contact area with the bundle minimises risk of damage
- Low profile head for ideal use in restricted spaces
- Parallel entry for optimal fit around circular bundles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 535 mm | |
| Width | 9 mm | |
| max. Bundle diameter | 146 mm | |
| Min holding force | 445 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |