111-91819 | HellermannTyton
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 1.5 to 22 mm, white, -40 to 85 °C, 111-91819
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2178 €
500 pcs.
0.2011 €
1000 pcs.
0.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 111-91819, HellermannTyton
Cable tie for bundling and securing cable, pipe and hose. This cable tie can be used for almost any type of application, especially where safety regulation is high and the reduction of smoke and dangerous gas is required. This product is mostly critically used within public sector area - particularly in the rail, construction and defence industry.
Features
- White cable tie for higher fire-protection
- Conform to low smoke generation requirements (UL94 V/0)
- Low evolution of toxic gases and corrosive acids in event of a fire
- High safety rating due to low fire hazard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Thickness | 1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | white | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |