111-85799 | HellermannTyton
Cable tie, PA, (L x W) 210 x 4.6 mm, bundle-Ø 3 to 44 mm, natural, -40 to 85 °C, 111-85799
Order No.: 12H1157
EAN: 5022660326059
MPN:
111-85799
T50RSF(E)-PA66-NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2582 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2582 €
10 pcs.
0.2404 €
50 pcs.
0.2202 €
100 pcs.
0.2071 €
500 pcs.
0.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 111-85799, HellermannTyton
Features
- Easy to assemble without the need for a tool
- Fixing tie with arrowhead without wings
- Arrowhead simply locks into place
- Cable tie head always situated in defined position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with splay foot | |
| Length | 210 mm | |
| Width | 4.6 mm | |
| Thickness | 3 mm | |
| min. Bundle diameter | 3 mm | |
| max. Bundle diameter | 44 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |