111-05438 | HellermannTyton

Cable tie, PA, (L x W) 390 x 4.7 mm, bundle-Ø 3 to 110 mm, white, -40 to 85 °C, 111-05438

Order No.: 13H4002
EAN: 5022660121982
MPN:
111-05438
T50L-PA66V0-WH
111-05438 HellermannTyton Cable Ties Image 1
111-05438 HellermannTyton Cable Ties Image 2
111-05438 HellermannTyton Cable Ties Image 3
111-05438 HellermannTyton Cable Ties Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
96.39 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9639 €
500 pcs.
0.8925 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, 111-05438, HellermannTyton

Cable tie for bundling and securing of cable, pipe and hose. This cable tie can be used for nearly all kind of application.

Features

  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable ties for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with an application tool
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 390 mm
Width 4.7 mm
min. Bundle diameter 3 mm
max. Bundle diameter 110 mm
Min holding force 225 N
Material PA
Colour white
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes