111-04928 | HellermannTyton
Cable tie, PP, (L x W) 202 x 4.6 mm, bundle-Ø 12.7 to 44.5 mm, black, -40 to 115 °C, 111-04928
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 11 Weeks
Cable tie, 111-04928, HellermannTyton
Cable tie made from Polypropylene (PP) is less hygroscopic and offers a higher chemical resistance and temperature range compared to a standard Polyamide 6.6 (PA66) material. Cable tie from Polypropylene can withstand continuous operating temperature up to +115 °C. This cable tie is used to bundle and secure cable, pipe and/or hose.
Features
- Polypropylene cable ties for higher chemical reistance
- Due to its low density PP cable ties can float on water
- Less hydroscopic material, almost no water absorbtion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 12.7 mm | |
| max. Bundle diameter | 44.5 mm | |
| Min holding force | 110 N | |
| Material | PP | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |