111-01917 | HellermannTyton

Cable tie, PP, (L x W) 100 x 2.5 mm, bundle-Ø 1.5 to 19 mm, black, -40 to 115 °C, 111-01917

Order No.: 13H4009
EAN: 4031026406107
MPN:
111-01917
T18R-PP-BK
Series: T-Serie aus PP
111-01917 HellermannTyton Cable Ties Image 1
111-01917 HellermannTyton Cable Ties Image 2
111-01917 HellermannTyton Cable Ties Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
100 pcs.
0.1892 €
500 pcs.
0.1737 €
1000 pcs.
0.1642 €
5000 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, 111-01917, HellermannTyton

Cable tie made from Polypropylene (PP) is less hygroscopic and offers a higher chemical resistance and temperature range compared to a standard Polyamide 6.6 (PA66) material. Cable tie from Polypropylene can withstand continuous operating temperature up to +115 °C. This cable tie is used to bundle and secure cable, pipe and/or hose.

Features

  • Polypropylene cable ties for higher chemical reistance
  • Due to its low density PP cable ties can float on water
  • Less hydroscopic material, almost no water absorbtion
  • Polypropylene is a lightweight material due to its density
  • The production of polypropylene generally requires less energy compared to other plastics
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 100 mm
Width 2.5 mm
Thickness 1 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 19 mm
Min holding force 80 N
Material PP
Colour black
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes