111-02043 | HellermannTyton

Cable tie, PA, (L x W) 203.2 x 2.5 mm, bundle-Ø 1.5 to 55 mm, white, -40 to 85 °C, 111-02043

Order No.: 13H4001
EAN: 5022660319624
MPN:
111-02043
T18L-PA66V0-WH
111-02043 HellermannTyton Cable Ties Image 1
111-02043 HellermannTyton Cable Ties Image 2
111-02043 HellermannTyton Cable Ties Image 3
111-02043 HellermannTyton Cable Ties Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2642 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
264.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2642 €

Cable tie, 111-02043, HellermannTyton

Cable tie for bundling and securing cable, pipe and hose. This cable tie can be used for almost any type of application, especially where safety regulation is high and the reduction of smoke and dangerous gas is required. This product is mostly critically used within public sector area - particularly in the rail, construction and defence industry.

Features

  • White cable tie for higher fire-protection
  • Conform to low smoke generation requirements (UL94 V/0)
  • Low evolution of toxic gases and corrosive acids in event of a fire
  • High safety rating due to low fire hazard
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 203.2 mm
Width 2.5 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 55 mm
Min holding force 80 N
Material PA
Colour white
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes