111-00824 | HellermannTyton
Cable tie, PA, (L x W) 202 x 4.6 mm, bundle-Ø 1.5 to 50 mm, gray, -40 to 130 °C, 111-00824
No longer available from manufacturer
Unit Price (€ / pc.)
0.6545 € *
Available: 20 pcs.
Cable tie inside serrated, 111-00824, HellermannTyton
This inside serrated cable tie is made from Polyamide 4.6. It can be applied in environments with continuous temperatures up to +195 °C which makes it suitable for applications where a broader temperature range is required.
Features
- Low smoke generation in the event of a fire
- Inside serrated cable tie offers strong hold around bundles
- Easy application either manually or with an application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | gray | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SG |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |