111-00526 | HellermannTyton
Cable tie, PA, (L x W) 390 x 4.6 mm, bundle-Ø 1.5 to 110 mm, natural, -40 to 130 °C, 111-00526
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Available: 635 pcs.
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.1301 €
100 pcs.
1.9635 €
500 pcs.
1.8088 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 111-00526, HellermannTyton
This inside serrated cable tie is made from Polyamide 4.6. It can be applied in environments with temperatures up to +195 °C, which makes it suitable for applications where a broader temperature range is required.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Low smoke generation in the event of a fire
- Easy application either manually or with an application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 390 mm | |
| Width | 4.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 110 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SG |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |