111-00317 | HellermannTyton

Cable tie, PA, (L x W) 300 x 4.6 mm, bundle-Ø 1.5 to 85 mm, white, -40 to 85 °C, 111-00317

Order No.: 13H4000
EAN: 5022660331466
MPN:
111-00317
T50I-PA66V0-WH
111-00317 HellermannTyton Cable Ties Image 1
111-00317 HellermannTyton Cable Ties Image 2
111-00317 HellermannTyton Cable Ties Image 3
111-00317 HellermannTyton Cable Ties Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
108.29 € *
Price list
Quantity
Price per unit*
100 pcs.
1.0829 €
500 pcs.
0.9996 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, 111-00317, HellermannTyton

Cable tie for bundling and securing of cable, pipe and hose. This cable tie can be used for nearly all kind of application.

Features

  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable ties for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with an application tool
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 300 mm
Width 4.6 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 85 mm
Min holding force 225 N
Material PA
Colour white
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes