111-00299 | HellermannTyton

Cable tie, polyester, stainless steel, (L x W) 362 x 12.3 mm, bundle-Ø 17 to 102 mm, black, -50 to 150 °C, 111-00299

Order No.: 42P1122
EAN: 5022660312212
MPN:
111-00299
MBT14XHFC-SS316L/SP-BK
Series: MBT-FC
111-00299 HellermannTyton Cable Ties Image 1
111-00299 HellermannTyton Cable Ties Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9155 €
50 pcs.
2.7251 €
100 pcs.
2.5466 €
500 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale

Stainless steel cable tie, 111-00299, HellermannTyton

This stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. This product is suitable in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. Additionally, in the event of a fire, cables will remain securely held in place and will not fall to block emergency exits.

Features

  • Non-releasable locking feature
  • Comfortable handling and installation
  • Eliminates contact corrosion between dissimilar materials during application
  • Coated cable tie with smooth edges
Technical specifications
Filter Property Value
Product type cable tie
Length 362 mm
Width 12.3 mm
Thickness 0.38 mm
min. Bundle diameter 17 mm
max. Bundle diameter 102 mm
Min holding force 1620 N
Material polyester, stainless steel
Colour black
detachable closure No
UV-resistant No
Halogen free Yes
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin GB
Original Packaging Bag with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes