111-00293 | HellermannTyton
Cable tie, polyester, stainless steel, (L x W) 838 x 4.6 mm, bundle-Ø 17 to 254 mm, black, -50 to 150 °C, 111-00293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
314.16 € *
Price list
Quantity
Price per unit*
100 pcs.
3.1416 €
500 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel cable tie, 111-00293, HellermannTyton
This stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. This product is suitable in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. Additionally, in the event of a fire, cables will remain securely held in place and will not fall to block emergency exits.
Features
- Non-releasable locking feature
- Comfortable handling and installation
- Eliminates contact corrosion between dissimilar materials during application
- Coated cable tie with smooth edges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 838 mm | |
| Width | 4.6 mm | |
| Thickness | 0.38 mm | |
| min. Bundle diameter | 17 mm | |
| max. Bundle diameter | 254 mm | |
| Min holding force | 540 N | |
| Material | polyester, stainless steel | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |