111-00296 | HellermannTyton
Cable tie, polyester, stainless steel, (L x W) 521 x 7.9 mm, bundle-Ø 17 to 152 mm, black, -50 to 150 °C, 111-00296
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Available: 90 pcs.
Stainless steel cable tie, 111-00296, HellermannTyton
This stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. This product is suitable in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. Additionally, in the event of a fire, cables will remain securely held in place and will not fall to block emergency exits.
Features
- Non-releasable locking feature
- Comfortable handling and installation
- Eliminates contact corrosion between dissimilar materials during application
- Coated cable tie with smooth edges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 521 mm | |
| Width | 7.9 mm | |
| Thickness | 0.38 mm | |
| min. Bundle diameter | 17 mm | |
| max. Bundle diameter | 152 mm | |
| Min holding force | 1020 N | |
| Material | polyester, stainless steel | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |