109-00012 | HellermannTyton
Cable tie, PA, (L x W) 200 x 3.6 mm, bundle-Ø 3 to 50 mm, natural, -40 to 85 °C, 109-00012
Cable ties series Q, type HellermannTyton 109-.
For standard requirements, halogen-free, made of polyamide 6.6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with open cable tie head | |
| Length | 200 mm | |
| Width | 3.6 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 3 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 130 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | ZA |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |