111-03419 | HellermannTyton

Cable tie, PA, (L x W) 198 x 3.5 mm, bundle-Ø 1.5 to 50 mm, natural, -40 to 85 °C, 111-03419

Order No.: 12H4706
EAN: 5022660018862
MPN:
111-03419
T30L-PA66-NA
111-03419 HellermannTyton Cable Ties Image 1
111-03419 HellermannTyton Cable Ties Image 2
111-03419 HellermannTyton Cable Ties Image 3
111-03419 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 690 pcs.
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1630 €
100 pcs.
0.1416 €
500 pcs.
0.1166 €
1000 pcs.
0.1023 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie inside serrated, 111-03419, HellermannTyton

The 111-03419 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with an application tool
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 198 mm
Width 3.5 mm
Thickness 1.2 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 50 mm
Min holding force 135 N
Material PA
Colour natural
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin GB
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes