594-13876 | HellermannTyton
Polyester Label, inscribable, (W x H) 38.1 x 93.13 mm, max. bundle Ø 23.6 mm, white/transparent, 594-13876, package with 500 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
317.5158 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Material | polyester | |
| Width | 38.1 mm | |
| Height | 93.13 mm | |
| max. Bundle diameter | 23.6 mm | |
| Colour | white/transparent | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |