561-03757 | HellermannTyton

PA cable maker, inscribable, (L x W x H) 3 x 9.6 x 8 mm, max. bundle Ø 5.3 mm, purple, 561-03757

Order No.: 42P4800
EAN: 4031026453200
MPN:
561-03757
WIC3-VIOLET-PA66-VT
Series: WIC
561-03757 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0940 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
94.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0940 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Length 3 mm
Width 9.6 mm
Height 8 mm
max. Bundle diameter 5.3 mm
Colour purple
Markable Yes
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Original Packaging Carton with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes