561-03034 | HellermannTyton

PA cable maker, imprint "C", (L x W x H) 3 x 9.6 x 8 mm, max. bundle Ø 5.3 mm, yellow, 561-03034

Order No.: 42P4646
EAN: 4031026214290
MPN:
561-03034
WIC3-C-PA66-YE
Series: WIC
561-03034 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1131 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
56.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1131 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Imprint C
Length 3 mm
Width 9.6 mm
Height 8 mm
max. Bundle diameter 5.3 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes