561-03611 | HellermannTyton

PA cable maker, imprint "1", (L x W x H) 3 x 9.6 x 8 mm, max. bundle Ø 5.3 mm, brown, 561-03611

Order No.: 42P4736
EAN: 4031026210520
MPN:
561-03611
WIC3-1-PA66-BN
Series: WIC
561-03611 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1131 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
56.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1131 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Imprint 1
Length 3 mm
Width 9.6 mm
Height 8 mm
max. Bundle diameter 5.3 mm
Colour brown
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Original Packaging Carton with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes