561-03302 | HellermannTyton

PA cable maker, imprint "L1, L2, L3, N, symbol: GND", (L x W x H) 3 x 9.6 x 8 mm, max. bundle Ø 5.3 mm, 561-03302

Order No.: 42P4708
EAN: 4031026449081
MPN:
561-03302
WIC3-L1,L2,L3,N,Earth-PA66-MIX
Series: WIC
561-03302 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1131 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
56.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1131 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Imprint L1, L2, L3, N, symbol: GND
Length 3 mm
Width 9.6 mm
Height 8 mm
max. Bundle diameter 5.3 mm
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Original Packaging Carton with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes