561-03184 | HellermannTyton

PA cable maker, imprint "R", (L x W x H) 3 x 9.6 x 8 mm, max. bundle Ø 5.3 mm, yellow, 561-03184

Order No.: 42P4686
EAN: 4031026214436
MPN:
561-03184
WIC3-R-PA66-YE
Series: WIC
561-03184 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1131 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
56.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1131 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Imprint R
Length 3 mm
Width 9.6 mm
Height 8 mm
max. Bundle diameter 5.3 mm
Colour yellow
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Original Packaging Carton with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes