561-03014 | HellermannTyton
PA cable maker, imprint "A", (L x W x H) 3 x 9.6 x 8 mm, max. bundle Ø 5.3 mm, yellow, 561-03014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1095 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PA | |
| Imprint | A | |
| Length | 3 mm | |
| Width | 9.6 mm | |
| Height | 8 mm | |
| max. Bundle diameter | 5.3 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |