556-25012 | HellermannTyton
PUR cable maker, inscribable, (L x W) 65 x 11 mm, yellow, 556-25012, package with 190 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
196.1358 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PUR | |
| Length | 65 mm | |
| Width | 11 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39209990 |
| Country of origin | GB |
| Original Packaging | Reel with 190 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |