556-25007 | HellermannTyton

PUR cable maker, inscribable, (L x W) 65 x 15 mm, white, 556-25007, package with 190 pieces

Order No.: 42P3998
EAN: 4031026300078
MPN:
556-25007
TTAGPU15X65WH-PUR-WH
Series: TIPTAG PU
556-25007 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
203.0021 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
203.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
203.0021 €
Technical specifications
Filter Property Value
Version cable maker
Material PUR
Length 65 mm
Width 15 mm
Colour white
Markable Yes
Logistics
Property Value
Country of origin GB
Customs tariff number 39209990
Original Packaging Reel with 190 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes