515-03694 | HellermannTyton

PVC cable maker, imprint "9", (L x W) 5 x 6.8 mm, max. bundle Ø 9 mm, yellow, 515-03694

Order No.: 42P3358
EAN: 5022660145902
MPN:
515-03694
HGDC4-9 9-PVC-YE
Series: HelaGrip
515-03694 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.0643 €
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 9
Length 5 mm
Width 6.8 mm
max. Bundle diameter 9 mm
Colour yellow
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin ZA
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes