515-02655 | HellermannTyton

PVC cable maker, imprint "5", (L x W) 3.5 x 4.3 mm, max. bundle Ø 5 mm, green, 515-02655

Order No.: 14L3265
EAN: 5022660050541
MPN:
515-02655
HGDC2-5 5-PVC-GN
Series: HelaGrip
515-02655 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0464 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0464 €

Cable tags, series Helagrip, type HellermannTyton HGDC.

With international resistance color code, imprint with numbers from 0 to 9, safe attachment through spring-loaded profile, suitable for sliding on, anti-twist cutting nose; Material: soft PVC, cadmium-free. Fire protection properties: UL94 V0 (3 mm). Operating temperatures: –65 to +105 °C (briefly +135 °C). Certifications/standards: BS2782-540B, BS-6746C, UL224, IEC 757.

With outer diameter 2.0 to 5.0 mm, type HGDC2-5.

Length: 3.5 mm.

Technical attributes (type, color, imprint): 515-02655, green, imprint 5

Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 5
Length 3.5 mm
Width 4.3 mm
max. Bundle diameter 5 mm
Colour green
Markable No
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes