515-02734 | HellermannTyton
PVC cable maker, imprint "symbol: GND", (L x W) 3.5 x 4.3 mm, max. bundle Ø 5 mm, yellow, 515-02734
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0452 € *
Available: 2,000 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | symbol: GND | |
| Length | 3.5 mm | |
| Width | 4.3 mm | |
| max. Bundle diameter | 5 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |