515-01611 | HellermannTyton
PVC cable maker, imprint "1", (L x W) 3.5 x 3.3 mm, max. bundle Ø 3 mm, brown, 515-01611
NCNR (non cancelable / non returnable)
Cable tags, series Helagrip, type HellermannTyton HGDC.
With international resistance color code, imprint with numbers from 0 to 9, safe attachment through spring-loaded profile, suitable for sliding on, anti-twist cutting nose; Material: soft PVC, cadmium-free. Fire protection properties: UL94 V0 (3 mm). Operating temperatures: –65 to +105 °C (briefly +135 °C). Certifications/standards: BS2782-540B, BS-6746C, UL224, IEC 757.
With outer diameter 1.0 to 3.0 mm, type HGDC1-3.
Length: 3.5 mm.
Technical attributes (type, color, imprint): 515-01611, brown, imprint 1
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | 1 | |
| Length | 3.5 mm | |
| Width | 3.3 mm | |
| max. Bundle diameter | 3 mm | |
| Colour | brown | |
| Markable | No |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Reel with 1,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |