515-01064 | HellermannTyton

PVC cable maker, imprint "F", (L x W) 3.5 x 3.3 mm, max. bundle Ø 3 mm, yellow, 515-01064

Order No.: 42P3148
EAN: 5022660521720
MPN:
515-01064
HGDC1-3 F-PVC-YE
Series: HelaGrip
515-01064 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
42.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0428 €
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint F
Length 3.5 mm
Width 3.3 mm
max. Bundle diameter 3 mm
Colour yellow
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes