166-50802 | HellermannTyton
Lock cap, halogen free, (L) 22 mm, head Ø 31.2 mm, mounting Ø 20 mm, PA, black, for plastic hoses, 166-50802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7969 €
50 pcs.
1.7017 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 166-50802, HellermannTyton
Fitting for corrugated tubing, Corrugated tubes can be closed with the PAEC end piece.
Features
- Fast fit
- Snaps over end of conduit when not terminated with fitting
- Provides smooth entry to prevent damage to cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Version | halogen free | |
| Suitable for | plastic hoses | |
| Length | 22 mm | |
| Head Diameter | 31.2 mm | |
| Mounting hole size | 20 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |