166-50608 | HellermannTyton
Clamp, with PVC protective profile, (W) 25.4 mm, head Ø 70 mm, mounting Ø 14.2 mm, clamping range 63-70 mm, steel, silver/black, for metal hoses, 166-50608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2804 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
12.2808 €
50 pcs.
11.2812 €
100 pcs.
10.6148 €
500 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp, 166-50608, HellermannTyton
The AFCS Fixing clip is used to secure metallic conduits.
Features
- Simple, secure fixing of metallic conduits
- Liner prevents damage due to abrasion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| Version | with PVC protective profile | |
| Suitable for | metal hoses | |
| Width | 25.4 mm | |
| Head Diameter | 70 mm | |
| Mounting hole size | 14.2 mm | |
| clamping force range | 63-70 mm | |
| Colour | silver/black | |
| Material | steel | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 102 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 73269098 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |