151-01390 | HellermannTyton
Clamp, M10, (L x W) 116.2 x 34.9 mm, mounting Ø 10.29 mm, clamping range 12.7-19.5 mm, PA, black, for wires/cables/hoses, 151-01390
NCNR (non cancelable / non returnable)
Fastening element, 151-01390, HellermannTyton
The Ratchet P-Clamp offers versatility when managing wire, cable and hose. The robust design and durable material make it ideal for heavy duty application, both in- and outdoors. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cable simply by using a flat-head screwdriver. This nondestructive release allows the clamp to be reused without removing or replacing any bolt or screw. The Ratchet P-Clamp is offered in four size and multiple mounting configuration.
Features
- One-piece ratchet closure design allows for easy installation during pre- or final assembly
- Multiple configurations handle a wide range of diameters and applications, reducing part inventory
- Clamp interior is designed to guide and center bundle to reduce pinching
- Easy release feature allows for quick adjustments and maintenance
- Impact modified, heat and UV stabilized PA66 provides long-term durability, in- and outdoors
- Steel mounting plate tolerates high torque mounting and is treated to resist chemicals and salt spray
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Version | M10 | |
| Suitable for | wires/cables/hoses | |
| Length | 116.2 mm | |
| Width | 34.9 mm | |
| Mounting hole size | 10.29 mm | |
| clamping force range | 12.7-19.5 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Original Packaging | Bag with 280 pieces |
| Customs tariff number | 39269097 |
| Country of origin | US |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |