435-12071 | HellermannTyton

Cast resin branch sleeve, 5 pole, T-shape, 10-50 mm²/6.0-16 mm², cable Ø 29 to 40 mm, 435-12071

Order No.: 42P7596
EAN: 4031026626888
MPN:
435-12071
T-3 / SF-PUR-GN
435-12071 HellermannTyton Cable Joints Image 1
435-12071 HellermannTyton Cable Joints Image 2
435-12071 HellermannTyton Cable Joints Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
236.8338 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
236.83 € *
Price list
Quantity
Price per unit*
1 pcs.
236.8338 €
5 pcs.
219.2932 €
*incl. VAT plus shipping costs
Subject to prior sale

Cast resin joint, 435-12071, HellermannTyton

RELICON branch joint is made for installation in a low-voltage electrical network. It is suitable for jointing on a polymeric cable and wire made of PVC, XLPE, PE, EPR, and utility cables.

Features

  • Colour changes from blue to green whilst mixing
  • Two-part, impact-proof, transparent moulding shells
  • Compact, optimized dimensions
  • Standard cable diameters indicated on the shells
  • SF-system
  • Immediately ready for use
  • Longitudinally and transversely watertight
  • Joint can be submerged directly after casting
Technical specifications
Filter Property Value
Version cast resin branch sleeve
Pin number 5 pole
Design T-shape
Connection cable connection
Cable cross-section 10-50 mm²/6.0-16 mm²
Cable diameter 29 to 40 mm
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 39095090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods

Supplemental Hazard
information:

  • EUH210 Safety data sheet available on request