435-12063 | HellermannTyton
Cast resin branch sleeve, 5 pole, Y-shape, 1.5-10 mm²/1.5-4.0 mm², cable Ø 8 to 24 mm, 435-12063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9015 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.90 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9015 €
5 pcs.
35.2954 €
*incl. VAT plus shipping costs
Subject to prior sale
Cast resin joint, 435-12063, HellermannTyton
RELICON branch joint is made for installation in a low-voltage electrical network. It is suitable for jointing on a polymeric cable and wire made of PVC, XLPE, PE, EPR, and utility cables.
Features
- Colour changes from blue to green whilst mixing
- Two-part, impact-proof, transparent moulding shells
- Compact, optimized dimensions
- Standard cable diameters indicated on the shells
- SF-system
- Immediately ready for use
- Longitudinally and transversely watertight
- Joint can be submerged directly after casting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cast resin branch sleeve | |
| Pin number | 5 pole | |
| Design | Y-shape | |
| Connection | cable connection | |
| Cable cross-section | 1.5-10 mm²/1.5-4.0 mm² | |
| Cable diameter | 8 to 24 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39095090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |