211-60169 | HellermannTyton
Cable clamp, max. bundle Ø 28.5 mm, PA, natural, (W) 12 mm, 211-60169
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available: 330 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
500 pcs.
0.5355 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 28.5 mm | |
| Width | 12 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |