211-60079 | HellermannTyton
Cable clamp, max. bundle Ø 12.5 mm, PA, natural, (W) 10 mm, 211-60079
Unit Price (€ / pc.)
0.2808 € *
Available: 2,242 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2808 €
50 pcs.
0.2451 €
100 pcs.
0.2261 €
500 pcs.
0.2083 €
1000 pcs.
0.1964 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic clip series HP, type HellermannTyton 211-60079
For permanent or semi-permanent cable fixings, this range of P-Clips can be used in a variety of industries. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important. Halogen-free.
Material: PA 6.6 to UL 94 V-2
Width: 10 mm
Fastening hole diameter: 4.2 mm
Color: plain
Operating temperatures: - 40 to +85 °C (briefly up to +105 °C)
Cable diameter: 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 12.5 mm | |
| Width | 10 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |