156-03630 | HellermannTyton
Edge clip, for heavy-duty applications, PA/steel, black, (L x W x H) 40 x 37 x 36 mm, 156-03630
Order No.: 42P7611
EAN: 4031026759869
MPN:
156-03630
HDEC14-16-PA6GF30/C75S-BK
Series: Heavy Duty EdgeClip
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
282.17 € *
Price list
Quantity
Price per unit*
96 pcs.
2.9393 €
384 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Tie Mount, 156-03630, HellermannTyton
The new Heavy Duty EdgeClip is specifically designed for high-load applications in challenging environments such as truck manufacturing, wind energy systems, and industrial installations including steel construction and structural beams. Installation can be carried out using either a dead blow hammer. The design allows for parallel routing of up to three cables and lines, supporting organized and efficient cable management even under demanding conditions.
Features
- PFAS-free metal clamp for environmentally conscious applications
- Supports up to three cable ties for secure multi-cable bundling
- Heavy-duty design ensures reliable performance in demanding environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| Version | for heavy-duty applications | |
| Length | 40 mm | |
| Width | 37 mm | |
| Height | 36 mm | |
| Self-adhesive | No | |
| Material | PA/steel | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 96 pieces |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |