151-25519 | HellermannTyton

Cable strip, for screw fastening, PA, natural, (L x W x H) 204.47 x 15.8 x 5.3 mm, 151-25519

Order No.: 42P7041
EAN: 4031026191102
MPN:
151-25519
MSMP5/10-PA66-NA
Series: MP
151-25519 HellermannTyton Cable Holders Image 1
151-25519 HellermannTyton Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9996 €

Cable tie mount, 151-25519, HellermannTyton

Cable tie mount many applications require each cable run to be firmly held in place but to be held separately from adjacent cable runs (example - control cabinets, machinery and military systems).

Features

  • Allow multiple cables to run in parallel
  • Simple to fix with two screws
  • Cables are fixed by using a cable tie through any combination of the available slots
Technical specifications
Filter Property Value
Product type mounting base
Version for screw fastening
Length 204.47 mm
Width 15.8 mm
Height 5.3 mm
Self-adhesive No
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin MX
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes